| Quantity | Price |
|---|---|
| 1+ | $7.370 |
| 10+ | $5.700 |
| 25+ | $5.360 |
| 50+ | $5.010 |
| 100+ | $4.800 |
| 250+ | $4.580 |
| 500+ | $4.450 |
Product Information
Product Overview
The MAX14783EGUA+ is a high speed 3.3V/5V RS485/RS422 transceiver with ±35KV HBM ESD protection in 8 pin µMAX package. This half duplex RS485/422 transceiver operates at either 3.3V or 5V rails and data rate up to 42Mbps. The transmitter outputs and receiver inputs are protected ±20KV using air gap discharge per IEC 61000-4-2, ±12KV using contact ESD per IEC 61000-4-2 and ±35KV using human body model ESD per JEDEC JS-001-2012. The device is optimized for high speeds over extended cable runs while maximizing tolerance to noise. Typical applications include motion controllers, field bus networks, encoder interfaces and backplane busses.
- Supply voltage range is 3V to 5.5V, supply current is 1.9mA maximum data rate is 42Mbps
- Operating temperature range from -40°C to 125°C
- True fail-safe receiver prevents false transition on receiver input short or open events
- Integrated protection increases robustness
- Hot swap capability eliminates false transitions during power-up or hot insertion
- Allows up to 32 transceivers on the bus
- Low 10μA maximum shutdown current for lower power consumption
- Short circuit protected outputs
- 1 unit load receiver input impedance
- Shutdown supply current of 10µA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1Drivers
Half Duplex
3V
µMAX
8Pins
±12 kV (Contact), ±20 kV (Air Gap), ±35 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (25-Jun-2025)
RS422 / RS485 Transceiver
RS422, RS485
1
42Mbps
5.5V
µMAX
32
Open, Short
125°C
-
MAX14783E
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate