Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14779ATP+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AK6657
Your Part Number
2,625 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.170 |
| 10+ | $12.010 |
| 25+ | $11.220 |
| 50+ | $10.790 |
| 100+ | $10.350 |
| 250+ | $9.690 |
| 500+ | $9.480 |
Price for:Each
Minimum: 1
Multiple: 1
$15.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14779ATP+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AK6657
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range3V to 5.5V
Supply Voltage Range3V to 5.5V
IC Case / PackageTQFN
No. of Pins20Pins
No. of Channels2Channels
On Resistance Typ1.15ohm
On Resistance Max2.5ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
3V to 5.5V
IC Case / Package
TQFN
No. of Channels
2Channels
On Resistance Max
2.5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single Supply
Supply Voltage Range
3V to 5.5V
No. of Pins
20Pins
On Resistance Typ
1.15ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
