
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.690 | $16.69 |
| Total Price | $16.69 | ||
| Quantity | Price |
|---|---|
| 1+ | $16.690 |
| 25+ | $12.340 |
| 50+ | $11.870 |
| 100+ | $11.400 |
| 250+ | $11.220 |
| 500+ | $11.030 |
| 1000+ | $10.890 |
| 2500+ | $10.030 |
Product Information
Product Overview
The MAX14778ETP+T is a dual ±25V above and below the rails 4:1 analogue multiplexer in 20 pin TQFN package. Each multiplexer has separate control inputs to allows independent switching which makes the device ideal for multiplexing different communications signals with the same connector pins. Extended ESD protection of ±6KV (Human Body Model) enable direct interfacing to cables and connectors. The MAX14778 features a low 1.5ohm (max) on-resistance and 3mohm (typ) flatness to maximize signal integrity over the entire common-mode voltage range. Each multiplexer can carry up to 300mA of continuous current through the multiplexer in either direction. The MAX14778 supports switching of full-speed USB 1.1 signals (12Mbps) and RS485 data rates of up to 20Mbps. Typical applications include RS485/RS232/USB 1.1 multiplexing, POS peripherals, audio/data multiplexing, connector sharing and gaming machines.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Input capacitance is 78pF
- Large signal bandwidth is 75MHz
- Supports analogue signals up to ±25V
Applications
Signal Processing, Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
3V to 5.5V
TQFN
2Channels
1.5ohm
4:1
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
3V to 5.5V
20Pins
0.84ohm
-
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX14778ETP+T
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
