Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14777GTP+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69AH0868RL
Cut Tape69AH0868
Your Part Number
3,718 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.370 | $8.37 |
| Total Price | $8.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.370 |
| 25+ | $6.050 |
| 50+ | $5.800 |
| 100+ | $5.540 |
| 250+ | $5.360 |
| 500+ | $5.290 |
| 1000+ | $5.200 |
| 2500+ | $4.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14777GTP+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69AH0868RL
Cut Tape69AH0868
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range3V to 5.5V
Supply Voltage Range3V to 5.5V
IC Case / PackageTQFN-EP
No. of Pins20Pins
No. of Channels4Channels
On Resistance Typ4.4ohm
On Resistance Max10ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
3V to 5.5V
IC Case / Package
TQFN-EP
No. of Channels
4Channels
On Resistance Max
10ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single Supply
Supply Voltage Range
3V to 5.5V
No. of Pins
20Pins
On Resistance Typ
4.4ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
