
| Quantity | Price |
|---|---|
| 1+ | $94.120 |
| 5+ | $92.240 |
| 10+ | $90.360 |
| 25+ | $88.470 |
| 50+ | $86.590 |
| 100+ | $84.710 |
Product Information
Product Overview
MAX14750EVKIT# is a MAX14750 evaluation kit (EV kit) which is a fully assembled and tested circuit for evaluating the MAX14720/MAX14750 power-management solutions with I2C capability for space-constrained, battery-powered applications. Both the MAX14720 and MAX14750 integrate a synchronous buck converter, a buck-boost converter, a linear regulator, and a power switch. The MAX14750 provides individual pin enables for each function, while the MAX14720 includes a push-button monitor and sequencing controller. The EV kit comes standard with the MAX14750A installed but can also be used to evaluate the MAX14720 by replacing the MAX14750A (U1) with the MAX14720.
- Proven PCB layout
- Full assembled and tested
- I2C serial interface
Technical Specifications
Analog Devices
Power Management
Evaluation Board MAX14750
To Be Advised
MAX14750
Wearable Charge-Management Solution
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
