Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14727EVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.48AC6766
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.830 |
Price for:Each
Minimum: 1
Multiple: 1
$87.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14727EVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.48AC6766
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14727EWV+
Kit Application TypePower Management
Application Sub TypeOvervoltage Protection
Kit ContentsEval Board MAX14727
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MAX14727EVKIT# is an evaluation kit (EV kit) for MAX14727. It is a fully assembled and tested circuit board that demonstrates the MAX14727 dual-input, bidirectional overvoltage protection with automatic path control device. The EV kit comes with the MAX14727EWV+ installed. The EV kit can also be used to evaluate the MAX14728/ MAX14731. Typical applications include e-readers, smartphones and tablets.
- 3V to 28V operating voltage range
- LEDs showing active-low INAOK, active-low INBOK
- Proven PCB layout
- Fully assembled and tested
- e-Readers; Smartphones; Tablets
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX14727
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX14727EWV+
Application Sub Type
Overvoltage Protection
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
