Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14723ATP+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y6072
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.140 |
| 10+ | $6.300 |
| 25+ | $6.030 |
| 50+ | $5.770 |
| 100+ | $5.500 |
| 250+ | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$8.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14723ATP+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y6072
Technical Datasheet
Supply Voltage Min5.5V
Supply Voltage Max58V
IC Package TypeTQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Overcurrent, Overvoltage, Power Limiter & Undervoltage Protection Devices
Supply Voltage Max
58V
No. of Pins
20Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
5.5V
IC Package Type
TQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
