Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14699EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AC3950
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.100 |
Price for:Each
Minimum: 1
Multiple: 1
$83.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14699EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AC3950
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14699
Kit Application TypePower Management
Application Sub TypeOvervoltage Protection
Kit ContentsEval Board MAX14699
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MAX14699EVKIT# is an evaluation kit (EV kit) for MAX14699. It is a fully assembled and tested circuit board that demonstrates the MAX14699 high-accuracy, surge-protected overvoltage protector device. The EV kit comes with the MAX14699EWC+ installed. Typical applications include portable media players, smartphones and tablet PCs.
- 2.1V to 28V operating voltage range
- Active-low ACOK LED reading
- Proven PCB layout
- Fully assembled and tested
- Portable Media Players; Smartphones; Tablet PCs
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX14699
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX14699
Application Sub Type
Overvoltage Protection
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
