Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14689EWL+TCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel94AC1663RL
Cut Tape94AC1663
Your Part Number
2,770 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.700 | $3.70 |
| Total Price | $3.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 25+ | $2.560 |
| 50+ | $2.440 |
| 100+ | $2.310 |
| 250+ | $2.190 |
| 500+ | $2.170 |
| 1000+ | $2.130 |
| 2500+ | $2.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14689EWL+TCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel94AC1663RL
Cut Tape94AC1663
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range1.6V to 5.5V
Supply Voltage Range1.6V to 5.5V
IC Case / PackageWLP
No. of Pins9Pins
No. of Channels1Channels
On Resistance Typ0.25ohm
On Resistance Max0.55ohm
Switch ConfigurationDPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
1.6V to 5.5V
IC Case / Package
WLP
No. of Channels
1Channels
On Resistance Max
0.55ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single Supply
Supply Voltage Range
1.6V to 5.5V
No. of Pins
9Pins
On Resistance Typ
0.25ohm
Switch Configuration
DPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
