Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX14662ETI+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel62AK7369RL Cut Tape62AK7369 |
| Your Part Number | |
| Technical Datasheet |
4,145 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.920 | $6.92 |
| Total Price | $6.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 25+ | $4.930 |
| 50+ | $4.710 |
| 100+ | $4.490 |
| 250+ | $4.350 |
| 500+ | $4.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX14662ETI+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel62AK7369RL Cut Tape62AK7369 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single Supply |
| Analog Switch Type | SPST |
| Supply Voltage Range | 1.6V to 5.5V |
| On State Resistance Max | 1ohm |
| Supply Voltage Range | 1.6V to 5.5V |
| IC Case / Package | TQFN-EP |
| No. of Pins | 28Pins |
| Analog Switch Case | TQFN-EP |
| No. of Channels | 8Channels |
| On Resistance Typ | 0.425ohm |
| On Resistance Max | 1ohm |
| Switch Configuration | SPST-NO |
| Mux / Demux Configuration | - |
| Interfaces | I2C, Serial, SPI |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Analog Switch Type | SPST |
| On State Resistance Max | 1ohm |
| IC Case / Package | TQFN-EP |
| Analog Switch Case | TQFN-EP |
| On Resistance Typ | 0.425ohm |
| Switch Configuration | SPST-NO |
| Interfaces | I2C, Serial, SPI |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Power Supply Type | Single Supply |
|---|---|
| Supply Voltage Range | 1.6V to 5.5V |
| Supply Voltage Range | 1.6V to 5.5V |
| No. of Pins | 28Pins |
| No. of Channels | 8Channels |
| On Resistance Max | 1ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
