Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14630EZK+TCopy
Newark Part No.38AC1416
Your Part Number
196 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 10+ | $2.840 |
| 25+ | $2.590 |
| 50+ | $2.470 |
| 100+ | $2.360 |
| 250+ | $2.240 |
| 500+ | $2.190 |
| 1000+ | $2.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14630EZK+TCopy
Newark Part No.38AC1416
Technical Datasheet
Battery Type-
Input Voltage5V
Battery Charge Voltage-
Charge Current2A
Charge Current Max2A
IC Case / PackageTSOT
Battery IC Case StyleTSOT
No. of Pins5Pins
No. of Series Cells-
No. of Cells-
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
-
Battery Charge Voltage
-
Charge Current Max
2A
Battery IC Case Style
TSOT
No. of Series Cells
-
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
5V
Charge Current
2A
IC Case / Package
TSOT
No. of Pins
5Pins
No. of Cells
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
