Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14586ETA+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel18AC7439RL
Cut Tape18AC7439
Your Part Number
879 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.400 | $6.40 |
| Total Price | $6.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.400 |
| 25+ | $4.450 |
| 50+ | $4.280 |
| 100+ | $4.110 |
| 250+ | $3.930 |
| 500+ | $3.840 |
| 1000+ | $3.790 |
| 2500+ | $3.670 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14586ETA+TCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel18AC7439RL
Cut Tape18AC7439
Technical Datasheet
IC FunctionHigh-Current and Overvoltage Protectors
Supply Voltage Min2.2V
Supply Voltage Max36V
IC Package TypeTDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
High-Current and Overvoltage Protectors
Supply Voltage Max
36V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
2.2V
IC Package Type
TDFN
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
