
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.020 | $1.02 |
| Total Price | $1.02 | ||
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.900 | $1.020 |
| 10+ | $6.110 | $1.020 |
| 25+ | $5.670 | $1.020 |
| 50+ | $5.420 | $1.020 |
| 100+ | $5.170 | $1.020 |
| 250+ | $4.930 | $1.020 |
| 500+ | $4.800 | $1.020 |
| 1000+ | $4.550 | $1.020 |
Product Information
Product Overview
The MAX14523CATA+T is a 250mA to 1.5A, adjustable current limit switch in 8 pin TDFN package. It features internal current limiting to prevent damage to host devices due to faulty load conditions. It feature a low 70mohm on-resistance and operate from a +1.7V to +5.5V input voltage range. The current limit is adjustable from 250mA to 1.5A making device ideal for SDIO (secure digital input/output) and other load switching applications. The MAX14523C features a continuous current-limit mode. Additional safety features include thermal shutdown to prevent overheating and reverse-current blocking to prevent current from being driven back into the source. It is typically used in SDIO ports, USB ports, notebook VGA ports, GPS, cell phones, MP3 players and UTCA/ATCA platforms.
- 1.7V to 5.5V supply voltage range
- Operating temperature range from -40°C to 125°C
- Active high on polarity
- Continuous overcurrent response, accurate (±10%) overload current limit
- Adjustable current limit threshold
- Low-dropout voltage (70mV at 1A load current)
- Short circuit protection, thermal-shutdown protection
- Reverse current protection, 170µA (typ) supply current
- Shutdown reverse current is 0.6µA (max)
- Cell Phones; GPS; MP3 Players; Notebook VGA Ports; SDIO Ports; USB Ports; UTCA/ATCA Platforms
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
5.5V
0.07ohm
8Pins
Active High
-40°C
-
-
-
1Channels
1.5A
TDFN-EP
Yes
1Outputs
125°C
-
No SVHC (04-Feb-2026)
TDFN-EP
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
