MAX14523BATA+T
Power Load Distribution Switch, High Side, Active High, 1 Output, 5.5V, 1.5A, 0.07ohm, TDFN-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX14523BATA+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel38AC1410RL Cut Tape38AC1410 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.320 | $9.32 |
| Total Price | $9.32 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.320 |
| 25+ | $6.730 |
| 50+ | $6.450 |
| 100+ | $6.160 |
| 250+ | $6.040 |
| 500+ | $5.920 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX14523BATA+TCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel38AC1410RL Cut Tape38AC1410 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 5.5V |
| Current Limit | 1.5A |
| On State Resistance | 0.07ohm |
| IC Case / Package | TDFN |
| No. of Pins | 8Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | TDFN |
Product Overview
The MAX14523BATA+T is a 250mA to 1.5A, adjustable current-limit switch in 8 TDFN package. It features internal current limiting to prevent damage to host device due to faulty load conditions and low 70mohm on-resistance and operate from a +1.7V to +5.5V input voltage range. The current limit is adjustable from 250mA to 1.5A making device ideal for SDIO (secure digital input/output) and other load-switching applications. Safety features include thermal shutdown to prevent overheating and reverse-current blocking to prevent current from being driven back into the source. Typical applications include SDIO ports, USB ports, notebook VGA ports, GPS, cell phones, MP3 players and UTCA/ATCA platforms.
- Supply voltage range from +1.7V to +5.5V
- Operating temperature range from -40°C to 125°C
- Active high on polarity, latch-off overcurrent response
- Accurate (±10%) overload current limit
- Adjustable current limit threshold
- Low dropout voltage (70mV at 1A load current)
- Short circuit protection
- Thermal shutdown protection
- Reverse current protection
- 170µA (typ) supply current, shutdown reverse current is 0.6µA (max)
- Cell Phones; GPS; MP3 Players; Notebook VGA Ports; SDIO Ports; USB Ports; UTCA/ATCA Platforms
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 5.5V |
| On State Resistance | 0.07ohm |
| No. of Pins | 8Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 1.5A |
| IC Case / Package | TDFN |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Distribution Switch Case Style | TDFN |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
