
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.050 |
| 10+ | $5.080 |
| 25+ | $4.900 |
| 50+ | $4.790 |
Product Information
Product Overview
MAX14432FASE+ is a fast, low-power, 4-channel, digital galvanic isolator. This device transfers digital signals between circuits with different power domains while using as little as 0.58mW per channel at 1Mbps with a 1.8V supply. It offers all three possible unidirectional channel configurations to accommodate any 4-channel design, including SPI, RS-232, RS-485, and digital I/O applications. Applications include isolated SPI interface, Fieldbus communications for industrial automation, isolated RS-485/RS-422, CAN, battery management, and medical systems.
- Robust galvanic isolation for fast digital signals
- Low power consumption
- UL according to UL1577, cUL according to CSA Bulletin 5A safety regulatory approvals
- Common-mode transient immunity is 50kV/µs typ at IN=GND or VDD
- Maximum data rate is 200Mbps min at 2.25V ≤ VDD ≤ 5.5V
- Minimum pulse width is 5ns max at 2.25V ≤ VDD- ≤ 5.5V
- Pulse width distortion is 0.3ns typ at TA=+25°C
- Clock jitter RMS is 6.5ps typical at 500kHz clock input, rising/falling edges
- 2/2 channel configuration, 200Mbps data rate, default low output, 3.75kVRMS isolation voltage
- 16 narrow SOIC package, -40°C to +125°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4 Channel
10.9ns
5.5V
16Pins
200Mbps
-
Galvanic
-40°C
-
MSL 3 - 168 hours
4Channels
1.71V
NSOIC
NSOIC
CMOS, TTL
Digital Isolator
3.75kV
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
