Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX13433EESD+TCopy
Newark Part No.20AM2590
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $4.910 |
| 5000+ | $4.770 |
| 10000+ | $4.480 |
| 15000+ | $4.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$12,275.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX13433EESD+TCopy
Newark Part No.20AM2590
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeFull Duplex
Data Rate Max16Mbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageNSOIC
No. of Pins14Pins
No. of Nodes256
ESD Protection±10 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM)
Fail SafeOpen, Short
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Transmitters
1
Data Rate Max
16Mbps
Supply Voltage Max
5.5V
No. of Pins
14Pins
ESD Protection
±10 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Receivers
1Receivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
IC Case / Package
NSOIC
No. of Nodes
256
Fail Safe
Open, Short
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
