
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13432EESD+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y2159RL Cut Tape73Y2159 |
| Your Part Number | |
| Technical Datasheet |
7,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.150 | $9.15 |
| Total Price | $9.15 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.150 |
| 25+ | $6.600 |
| 50+ | $6.320 |
| 100+ | $6.040 |
| 250+ | $5.920 |
| 500+ | $5.800 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13432EESD+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y2159RL Cut Tape73Y2159 |
| Technical Datasheet | |
| Device Type | Transceiver |
| IC Type | RS422 / RS485 Transceiver |
| IC Interface Type | RS485 |
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| No. of Drivers | 1Drivers |
| Communication Mode | Full Duplex |
| Data Rate Max | 500Kbps |
| Driver Case Style | NSOIC |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 14Pins |
| No. of Nodes | 256 |
| ESD Protection | ±10 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM) |
| Fail Safe | Open, Short |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | MAX13432 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX13432EESD+T is a RS-485 transceiver with a low-voltage logic interface. It features an adjustable low-voltage logic interface for operation in multi-voltage systems. This allows direct interfacing to low-voltage ASIC/FPGAs without extra components. It features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission up to 500kbps. Applications include industrial control systems, portable industrial, equipment, motor control, and HV AC.
- Wide +3V to +5V input supply range
- Low-voltage logic interface +1.62V (min)
- Thermal shutdown protection
- Hot-swap input structures on DE and active-low RE
- 1/8-unit load allows up to 256 transceivers on the bus
- Extended ESD protection for RS-485 I/O pins, ±30kV human body model
- ±15kV air-gap discharge per IEC 61000-4-2, ±10kV contact discharge per IEC 61000-4-2
- Full duplex, 0.5Mbps data rate, slew rate limited
- 14 SO package
- Extended -40°C to +85°C operating temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Device Type | Transceiver |
|---|---|
| IC Interface Type | RS485 |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Driver Case Style | NSOIC |
| Supply Voltage Max | 5.5V |
| No. of Pins | 14Pins |
| ESD Protection | ±10 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Drivers | 1Drivers |
| Data Rate Max | 500Kbps |
| Supply Voltage Min | 3V |
| IC Case / Package | NSOIC |
| No. of Nodes | 256 |
| Fail Safe | Open, Short |
| Operating Temperature Max | 85°C |
| Qualification | - |
| IC Generic Number | MAX13432 |
Technical Docs (1)
Alternatives for MAX13432EESD+T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
