
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13431EETB+TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel73Y2156RL Cut Tape73Y2156 |
| Your Part Number | |
| Technical Datasheet |
2,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.880 | $7.88 |
| Total Price | $7.88 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.880 |
| 25+ | $5.640 |
| 50+ | $5.400 |
| 100+ | $5.150 |
| 250+ | $5.020 |
| 500+ | $4.920 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13431EETB+TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel73Y2156RL Cut Tape73Y2156 |
| Technical Datasheet | |
| IC Type | RS422 / RS485 Transceiver |
| Device Type | Transceiver |
| No. of Receivers | 1Receivers |
| IC Interface Type | RS485 |
| No. of Drivers | 1Drivers |
| No. of Transmitters | 1 |
| Communication Mode | Half Duplex |
| Data Rate Max | 16Mbps |
| Supply Voltage Min | 3V |
| Driver Case Style | TDFN |
| Supply Voltage Max | 5.5V |
| IC Case / Package | TDFN |
| No. of Pins | 10Pins |
| No. of Nodes | 256 |
| ESD Protection | ±10 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM) |
| Fail Safe | Open, Short |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | MAX13431E |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX13431EETB+T is a RS485 transceiver with low voltage logic interface in 10 pin TDFN package. It is intended for half duplex communications. The adjustable low voltage logic interface is used for operation in multivoltage systems and it operates with a voltage supply from 1.62V to VCC. This allows direct interfacing to low voltage ASIC/FPGAs without extra components. The MAX13431E driver slew rates is not limited enabling data transmission up to 16Mbps. The device has extended ESD protection for RS485 I/O pins (±30KV human body model, ±15KV air gap discharge per IEC 61000-4-2, ±10KV contact discharge per IEC 61000-4-2).
- Supply voltage range from 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ultra low ICC supply current in shutdown mode is 10μA and VL supply current is 1μA
- Thermal shutdown protection
- Hot swap input structures on DE and complementary RE pins
- 1/8 unit load allows up to 256 transceivers on bus
Applications
Communications & Networking, Industrial, Portable Devices, Motor Drive & Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Drivers | 1Drivers |
| Communication Mode | Half Duplex |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 10Pins |
| ESD Protection | ±10 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Device Type | Transceiver |
|---|---|
| IC Interface Type | RS485 |
| No. of Transmitters | 1 |
| Data Rate Max | 16Mbps |
| Driver Case Style | TDFN |
| IC Case / Package | TDFN |
| No. of Nodes | 256 |
| Fail Safe | Open, Short |
| Operating Temperature Max | 85°C |
| Qualification | - |
| IC Generic Number | MAX13431E |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
