
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13410EESA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y2150 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.030 |
| 10+ | $5.410 |
| 25+ | $5.010 |
| 50+ | $4.790 |
| 100+ | $4.560 |
| 250+ | $4.470 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13410EESA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y2150 |
| Technical Datasheet | |
| Device Type | Transceiver |
| IC Type | RS422 / RS485 Transceiver |
| No. of Receivers | 1Receivers |
| IC Interface Type | RS485 |
| No. of Transmitters | 1 |
| No. of Drivers | 1Drivers |
| Communication Mode | Half Duplex |
| Data Rate Max | 500Kbps |
| Supply Voltage Min | 6V |
| Driver Case Style | NSOIC |
| Supply Voltage Max | 28V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| No. of Nodes | 256 |
| ESD Protection | ±14 kV (HBM) |
| Fail Safe | Open, Short |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | MAX13410E |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX13410EESA+ is a RS485 transceiver with integrated low dropout regulator and AutoDirection control in 8 pin NSOIC package. This half-duplex RS485/RS422 compatible transceiver has an internal low dropout regulator (LDO), one driver and one receiver. The internal LDO allows the part to operate from an unregulated power supply of up to 28V. Internal LDO generates a 5V ±10% power supply that is used to power its internal circuitry. Device do not have a 5V output and come in industry compatible pinouts, this allows easy replacement in existing designs. It features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables allowing error-free transmission up to 500kbps. It is used in isolated RS485 interfaces, telecomm equipment and utility meters.
- Supply voltage range is 6V to 28V
- Operating temperature range from -40°C to 85°C
- +5V output supplies up to 20mA to external circuitry
- Extended ESD protection, ±14kV human body model
- 1/8-unit load allowing up to 256 transceivers on the bus
- Features fail-safe function
- Full speed versions
- Low shutdown supply current is 45µA
- Maximum driver propagation delay is 1000ns at CL = 50pF
- Maximum receiver propagation delay is 200ns at CL = 15pF
Applications
Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Device Type | Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Communication Mode | Half Duplex |
| Supply Voltage Min | 6V |
| Supply Voltage Max | 28V |
| No. of Pins | 8Pins |
| ESD Protection | ±14 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| IC Interface Type | RS485 |
| No. of Drivers | 1Drivers |
| Data Rate Max | 500Kbps |
| Driver Case Style | NSOIC |
| IC Case / Package | NSOIC |
| No. of Nodes | 256 |
| Fail Safe | Open, Short |
| Operating Temperature Max | 85°C |
| Qualification | - |
| IC Generic Number | MAX13410E |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
