Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX13362ATL/V+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y2147
Your Part Number
2,375 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.710 |
| 10+ | $10.800 |
| 25+ | $10.220 |
| 50+ | $9.630 |
| 100+ | $9.270 |
| 250+ | $8.890 |
Price for:Each
Minimum: 1
Multiple: 1
$13.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX13362ATL/V+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y2147
Technical Datasheet
IC FunctionAutomotive Switch Monitor
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Package TypeTQFN-EP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Automotive Switch Monitor
Supply Voltage Max
5.5V
No. of Pins
40Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
3V
IC Package Type
TQFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
