
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13237EETE+Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 73Y2138 |
| Your Part Number | |
| Technical Datasheet |
1,560 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $11.790 |
| 10+ | $9.240 |
| 25+ | $8.870 |
| 50+ | $8.500 |
| 100+ | $8.130 |
| 250+ | $7.830 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13237EETE+Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 73Y2138 |
| Technical Datasheet | |
| IC Type | RS232 Transceiver |
| Device Type | Transceiver |
| IC Interface Type | RS232 |
| No. of Receivers | 1Receivers |
| No. of Drivers | 1Drivers |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Data Rate Max | 3Mbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Driver Case Style | TQFN |
| IC Case / Package | TQFN |
| No. of Pins | 16Pins |
| No. of Nodes | - |
| ESD Protection | ±15 kV (HBM) |
| Fail Safe | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | MAX13237E |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX13237EETE+ is a ±15KV ESD protected, 3Mbps, RS232 transceiver with low voltage interface in 16 pin TQFN package. This 1x1 RS232 and V.28/V.24 transceiver with high speed data rate of 3Mbps operates from either a 3.3V or 5V supply. It has an AutoShutdown Plus feature that achieves 1μA shutdown current and reduces power consumption. The device automatically enters a low power shutdown mode when the RS232 cable is disconnected or the device driving the transmitter and receiver inputs are inactive for more than 30 seconds.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Integrated low voltage logic for easy interface with ASICs and microcontrollers
- Integrated ±15KV HBM ESD protection
- Integrated charge pump circuitry requiring only four external 0.1μF capacitors for 3.3V operation
Applications
Communications & Networking, Industrial, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS232 Transceiver |
|---|---|
| IC Interface Type | RS232 |
| No. of Drivers | 1Drivers |
| Communication Mode | Full Duplex |
| Supply Voltage Min | 3V |
| Driver Case Style | TQFN |
| No. of Pins | 16Pins |
| ESD Protection | ±15 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Device Type | Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Data Rate Max | 3Mbps |
| Supply Voltage Max | 5.5V |
| IC Case / Package | TQFN |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| IC Generic Number | MAX13237E |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
