MAX13236EETE+T
RS232 Transceiver, 250Kbps, Full Duplex, 1 Receiver/Transmitter, 3 to 5.5V Supply, TQFN-16

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13236EETE+TCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel69AH0863RL Cut Tape69AH0863 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.790 | $11.79 |
| Total Price | $11.79 | ||
| Quantity | Price |
|---|---|
| 1+ | $11.790 |
| 25+ | $8.610 |
| 50+ | $8.260 |
| 100+ | $7.900 |
| 250+ | $7.830 |
| 500+ | $7.670 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13236EETE+TCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel69AH0863RL Cut Tape69AH0863 |
| Technical Datasheet | |
| IC Type | RS232 Transceiver |
| Device Type | RS232 Transceiver |
| No. of Receivers | 1Receivers |
| IC Interface Type | RS232 |
| No. of Transmitters | 1 |
| No. of Drivers | 1Drivers |
| Communication Mode | Full Duplex |
| Data Rate Max | 250Kbps |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Driver Case Style | TQFN-EP |
| IC Case / Package | TQFN |
| No. of Pins | 16Pins |
| No. of Nodes | - |
| ESD Protection | ±15 kV (HBM) |
| Fail Safe | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | MAX13236E |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX13236EETE+T is a 3Mbps RS-232 transceiver with a low-voltage interface. This device automatically enters a low-power shutdown mode when the RS-232 cable is disconnected or the devices driving the transmitter and receiver inputs are inactive for more than the 30s. It is used in applications such as telematics, GPS systems, industrial systems, portable devices, wireless modules, POS systems, communication systems, and data cables.
- Data rate up to 3Mbps for faster throughput
- Integrated low-voltage logic for easy interface with ASICs and microcontrollers
- Integrated ±15kV HBM ESD protection, +3V to +5.5V supply voltage
- 1 x 1 drivers/receivers, 250Kbps maximum data rate
- VCC supply current is 1µA typical at (VCC = +3V to +5.5V, VL = +1.62V to VCC)
- VCC shutdown current is 1µA typical at (VCC = +3V to +5.5V, VL = +1.62V to VCC)
- Receiver propagation delay is 0.15µs typ at (CL = 150pF, VCC = +3V to +5.5V, VL = +1.62V to VCC)
- Transition-region slew rate is 30V/µs maximum at (VCC = +3.3V, TA = +25°C)
- Operating temperature range from -40°C to +85°C
- 16-pin TQFN-EP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Type | RS232 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Communication Mode | Full Duplex |
| Supply Voltage Min | 3V |
| Driver Case Style | TQFN-EP |
| No. of Pins | 16Pins |
| ESD Protection | ±15 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Device Type | RS232 Transceiver |
|---|---|
| IC Interface Type | RS232 |
| No. of Drivers | 1Drivers |
| Data Rate Max | 250Kbps |
| Supply Voltage Max | 5.5V |
| IC Case / Package | TQFN |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| IC Generic Number | MAX13236E |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
