MAX13089EESD+T
RS422/RS485 Transceiver, 16Mbps, Half/Full Duplex, 1 Receiver/Transmitter, 4.5 to 5.5V, NSOIC-14

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13089EESD+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel94AC1661RL Cut Tape94AC1661 |
| Your Part Number | |
| Technical Datasheet |
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.680 | $8.68 |
| Total Price | $8.68 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.680 |
| 25+ | $6.240 |
| 50+ | $5.980 |
| 100+ | $5.710 |
| 250+ | $5.580 |
| 500+ | $5.470 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13089EESD+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel94AC1661RL Cut Tape94AC1661 |
| Technical Datasheet | |
| Device Type | RS422 / RS485 Transceiver |
| IC Type | RS422 / RS485 Transceiver |
| IC Interface Type | RS422, RS485 |
| No. of Receivers | 1Receivers |
| No. of Drivers | 1Drivers |
| No. of Transmitters | 1 |
| Communication Mode | Half Duplex, Full Duplex |
| Data Rate Max | 16Mbps |
| Supply Voltage Min | 4.5V |
| Driver Case Style | NSOIC |
| Supply Voltage Max | 5.5V |
| IC Case / Package | NSOIC |
| No. of Pins | 14Pins |
| No. of Nodes | 256 |
| ESD Protection | ±15 kV (HBM) |
| Fail Safe | Open, Short |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| IC Generic Number | MAX13089E |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MAX13089EESD+T is a +5.0V, ±15kV ESD-protected, RS-485/RS-422 transceiver that features one driver and one receiver. This device includes fail-safe circuitry, guaranteeing a logic-high receiver output when receiver inputs are open or shorted. The receiver outputs a logic high if all transmitters on a terminated bus are disabled (high impedance). It is used in applications such as utility meters, lighting systems, industrial control, telecom, security systems, instrumentation, and profibus.
- Extended ESD protection for RS-485/RS-422 I/O pins ±15kV human body model
- True fail-safe receiver while maintaining EIA/TIA-485 compatibility
- Hot-swap input structures on DE and active-low RE
- Enhanced slew-rate limiting facilitates error free data transmission
- Phase controls to correct for twisted-pair reversal
- Allow up to 256 transceivers on the bus, VCC supply-voltage range from 4.5V to 5.5V
- Input hysteresis is 100mV typical at (VCC = +5.0V ±10%)
- Supply current is 1.2mA typical at (no load, RE = 0, DE = VCC)
- Supply current in shutdown mode is 2.8µA typical at (RE = VCC, DE = GND)
- Operating temperature range from -40°C to +85°C, 14-pin SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Device Type | RS422 / RS485 Transceiver |
|---|---|
| IC Interface Type | RS422, RS485 |
| No. of Drivers | 1Drivers |
| Communication Mode | Half Duplex, Full Duplex |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 14Pins |
| ESD Protection | ±15 kV (HBM) |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| IC Type | RS422 / RS485 Transceiver |
|---|---|
| No. of Receivers | 1Receivers |
| No. of Transmitters | 1 |
| Data Rate Max | 16Mbps |
| Driver Case Style | NSOIC |
| IC Case / Package | NSOIC |
| No. of Nodes | 256 |
| Fail Safe | Open, Short |
| Operating Temperature Max | 85°C |
| Qualification | - |
| IC Generic Number | MAX13089E |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
