
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13052ESA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y2097RL Cut Tape73Y2097 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.010 | $7.01 |
| Total Price | $7.01 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.010 |
| 25+ | $5.030 |
| 50+ | $4.820 |
| 100+ | $4.600 |
| 250+ | $4.490 |
| 500+ | $4.400 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13052ESA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y2097RL Cut Tape73Y2097 |
| Technical Datasheet | |
| IC Interface Type | CAN |
| CAN Interface IC Type | CAN Transceiver |
| No. of TX Buffers | 1 |
| Data Rate Max | 1Mbps |
| Supply Voltage Min | 4.75V |
| No. of RX Buffers | 1 |
| Supply Voltage Max | 5.25V |
| Interface Case Style | NSOIC |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| No. of Channels | 1Channels |
| No. of Drivers | 1Drivers |
| No. of Receivers | 1Receivers |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX13052ESA+T is an industry standard high speed CAN transceiver with ±80V fault protection in 8 pin NSOIC package. This CAN transceiver provides a link between the CAN protocol controller and the physical wires of the bus lines in a CAN. The CAN transceiver provides a dominant timeout function that prevents erroneous CAN controller from clamping the bus to a dominant level if the transmitter input is held lower for greater than 1ms. The CAN transceiver have an input common mode range greater than ±12V, exceeding the ISO11898 specification of -2V to +7V and feature ±8KV ESD protection making device ideal for harsh industrial environments. The device is used for industrial network applications where overvoltage protection is required. It can be used for DeviceNet applications requiring data rates up to 1Mbps.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Low current standby mode
- Short-circuit protection
- Thermal shutdown
- Current limiting
- Slope-control mode
- SPLIT Pin
- DeviceNet Nodes;Industrial; Medium- and Heavy-Duty Truck Systems
Applications
Communications & Networking, Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Interface Type | CAN |
|---|---|
| No. of TX Buffers | 1 |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| IC Case / Package | SOIC |
| No. of Channels | 1Channels |
| No. of Receivers | 1Receivers |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| CAN Interface IC Type | CAN Transceiver |
|---|---|
| Data Rate Max | 1Mbps |
| No. of RX Buffers | 1 |
| Interface Case Style | NSOIC |
| No. of Pins | 8Pins |
| No. of Drivers | 1Drivers |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for MAX13052ESA+T
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | 5A991B4 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
