| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 10+ | $4.420 |
| 25+ | $4.080 |
| 50+ | $3.890 |
| 100+ | $3.710 |
| 250+ | $3.670 |
Product Information
Product Overview
The MAX13046EELT+T is a single channel bidirectional low-level translator in 6 pin µDFN package. This device provides level shifting for data transfer in a multivoltage system. Externally applied voltages, VCC and VL, set the logic level on either side of the device. It utilizes a transmission gate based design to allow data translation in either direction (VL and VCC) on any single data line. MAX13046 is ideal for data transfer between low-voltage ASICs/PLDs and higher voltage systems.
- Supply voltage range is 1.65V to 5.5V
- Operating temperature range from -40°C to 85°C
- Data rate of 8Mbps
- Low supply current of 10µA
- Ultra-low supply current in shutdown mode is 1µA (max)
- Extended ESD protection on the I/O VCC lines to ±15KV (human body model)
- Short-circuit protection
Applications
Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Inputs
210ns
µDFN
1.65V
-40°C
Bidirectional Level Translator
-
MSL 1 - Unlimited
-
6Pins
µDFN
5.5V
85°C
-
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate