
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13030EETE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y2083 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.700 |
| 10+ | $11.590 |
| 25+ | $11.100 |
| 50+ | $10.600 |
| 100+ | $10.110 |
| 250+ | $9.770 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX13030EETE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y2083 |
| Technical Datasheet | |
| No. of Inputs | 6Inputs |
| Output Current | - |
| Propagation Delay | 6.5ns |
| No. of Pins | 16Pins |
| Logic Case Style | TQFN |
| IC Case / Package | TQFN |
| Supply Voltage Min | 2.2V |
| Supply Voltage Max | 3.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX13030EETE+ is a 6-channel high speed logic level translator in 16 pin TQFN package. It is a bidirectional level translator which provides level shifting for 100Mbps data transfer in multivoltage systems and operate at full speed with external drivers. Each I/O channel is pulled up to VCC or VL by an internal 30μA current source allowing the device to be driven by either push-pull or open-drain drivers, it is ideally suited for memory card level translation as well as generic level translation in systems.
- Supply voltage range is 2.2V to 3.6V
- Operating temperature range from -40°C to 85°C
- Compatible with 4mA input driver or larger
- Enable (EN) input make the device to operate in low-power shutdown mode
- Data rate of 100Mbps
- Automatic shutdown mode disables the part when VCC is less than VL
- ±15KV ESD protection on I/O VCC lines
Applications
Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Inputs | 6Inputs |
|---|---|
| Propagation Delay | 6.5ns |
| Logic Case Style | TQFN |
| Supply Voltage Min | 2.2V |
| Operating Temperature Min | -40°C |
| Logic Type | Level Translator |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Output Current | - |
|---|---|
| No. of Pins | 16Pins |
| IC Case / Package | TQFN |
| Supply Voltage Max | 3.6V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
