
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1300BEUG+Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 73Y2075 |
| Product Range | Octal 16-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
124 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $31.710 |
| 5+ | $28.680 |
| 10+ | $25.650 |
| 25+ | $24.760 |
| 50+ | $23.870 |
| 100+ | $22.980 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1300BEUG+Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 73Y2075 |
| Product Range | Octal 16-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| ADC Architecture | SAR |
| Resolution | 16bit |
| Sampling Rate | 115kSPS |
| No. of Channels | 8Channels |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Type | Single |
| Interfaces | Microwire, QSPI, SPI |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | TSSOP |
| Supply Voltage Max | 5.25V |
| IC Case / Package | TSSOP |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Octal 16-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX1300BEUG+ is an 8 channel, ±3 x VREF multirange inputs, serial 16bit ADC in 24 pin TSSOP package. The successive approximation ADC operates from a single +5V supply and achieve throughput rates up to 115Ksps. A separate digital supply allows digital interfacing with 2.7V to 5.25V systems using the SPI/QSPI/MICROWIRE compatible serial interface. Partial power-down mode reduces the supply current to 1.3mA. Full power-down mode reduces the power supply current to 1μA. It has eight single ended analogue input channels or four differential channels. Each analogue input channel is independently software programmable for seven single ended input ranges [0 to (+3 x VREF)/2, (-3 x VREF)/2 to 0, 0 to +3 x VREF, -3 x VREF to 0, (±3 x VREF)/4, (±3 x VREF)/2, ±3 x VREF] & three differential input ranges [(±3 x VREF)/2, ±3 x VREF, ±6 x VREF]. All analogue input channels are fault tolerant to ±16.5V. A fault condition on an idle channel does not affect the conversion result of other channels.
- Software programmable input range for each channel
- Operating temperature range from -40°C to 85°C
- ±16.5V overvoltage tolerant inputs
- Internal or external reference
- Integral nonlinearity is ±1LSB and differential nonlinearity is 2LSB max
- Internal track and hold (T/H) circuitry
Applications
Signal Processing, Avionics, Robotics, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Resolution | 16bit |
| No. of Channels | 8Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.25V |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Product Range | Octal 16-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 115kSPS |
| Input Channel Type | Differential, Single Ended |
| Interfaces | Microwire, QSPI, SPI |
| ADC / DAC Case Style | TSSOP |
| IC Case / Package | TSSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
