
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1290ACEI+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel38AC1397RL Cut Tape38AC1397 |
| Product Range | Octal 12-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $37.860 | $37.86 |
| Total Price | $37.86 | ||
| Quantity | Price |
|---|---|
| 1+ | $37.860 |
| 25+ | $29.030 |
| 50+ | $28.530 |
| 100+ | $28.030 |
| 250+ | $27.470 |
| 500+ | $26.910 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1290ACEI+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel38AC1397RL Cut Tape38AC1397 |
| Product Range | Octal 12-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| ADC Architecture | SAR |
| Resolution | 12bit |
| Sampling Rate | 400kSPS |
| No. of Channels | 8Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Pseudo Differential, Single Ended |
| Interfaces | Parallel |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | QSOP |
| Supply Voltage Max | 5.5V |
| IC Case / Package | QSOP |
| No. of Pins | 28Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Octal 12-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX1290ACEI+T is an 8 channel, 12bit analogue to digital converter with 2.5V reference and parallel interface in 28 pin QSOP package. This low power, parallel output ADC includes successive approximation ADC, automatic power-down, fast wake-up (2µs), on-chip clock, 2.5V internal reference and high speed byte wide parallel interface. Power consumption is only 10mW (VDD = VLOGIC) at 400Ksps maximum sampling rate. Two software-selectable power-down modes enable MAX1290 to be shut down between conversions by accessing parallel interface returns device to normal operation. It offers software configurable analogue inputs for unipolar/bipolar and single ended/pseudo differential operation. Excellent dynamic performance and low power combined with ease of use and small package size make this converter ideal for battery powered and data acquisition applications or for other circuits with demanding power consumption and space requirements.
- Analogue supply voltage range from 4.5V to 5.5V and digital supply voltage from 2.7V to 5.5V
- Operating temperature range from 0°C to +70°C
- Full linear bandwidth (SINAD <gt/> 68dB) of 350KHz and full power bandwidth (-3dB roll-off) of 6MHz
- ±0.5LSB linearity and maximum duty cycle of 70%
- 8 channel single ended/4 channel pseudo differential inputs
- Power supply rejection of ±0.3mV (VDD = +5V ±10%, full scale input)
- Low current of 2.5mA (400Ksps), 1mA (100Ksps), 400µA (10Ksps) and 2µA (shutdown mode)
- Internal 6MHz full power bandwidth track/hold
- ±1LSB differential nonlinearity (no missing codes over temperature) and ±1LSB relative accuracy
- Offset error of ±4LSB and gain error of ±4LSB
- Data Acquisition Systems; Data Logging; Energy Management; Industrial Controls Systems; Patient Monitoring; Touch Screens
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Resolution | 12bit |
| No. of Channels | 8Channels |
| Input Channel Type | Pseudo Differential, Single Ended |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 28Pins |
| Operating Temperature Min | 0°C |
| Product Range | Octal 12-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 400kSPS |
| Supply Voltage Type | Single |
| Interfaces | Parallel |
| ADC / DAC Case Style | QSOP |
| IC Case / Package | QSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
