MAX128BCNG+
Analog to Digital Converter, Fault Tolerant, SAR, 12 bit, 8 kSPS, 8 Channels, Single Ended, I2C

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX128BCNG+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y2065 |
| Product Range | Octal 12-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $50.250 |
| 5+ | $46.880 |
| 10+ | $43.520 |
| 25+ | $40.150 |
| 50+ | $38.580 |
| 100+ | $37.810 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX128BCNG+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y2065 |
| Product Range | Octal 12-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| ADC Architecture | SAR |
| Resolution | 12bit |
| Sampling Rate | 8kSPS |
| No. of Channels | 8Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Single Ended |
| Interfaces | I2C |
| Supply Voltage Min | 4.75V |
| ADC / DAC Case Style | DIP |
| Supply Voltage Max | 5.25V |
| IC Case / Package | DIP |
| No. of Pins | 24Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Octal 12-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX128BCNG+ is a multirange, +5V, 12bit data acquisition system (DAS) with 2-wire serial interface in 24 pin DIP package. Device operates at single supply, yet accepts signals at its analogue inputs that may span above the power supply rail and below ground. It provides eight analogue input channels that are independently software programmable for variety of ranges such as ±VREF, ±VREF/2, 0 to +VREF and 0 to +VREF/2. This range switching increases effective dynamic range to 14bits and provides flexibility to interface 4mA-20mA, ±12V & ±15V powered sensors directly to a single +5V system. The converter is fault protected to ±16.5V and a fault condition on any channel will not affect the conversion result of selected channel. A hardware shutdown input (SHDN-complementary) & two software programmable power-down modes (standby & full power-down) are provided for low current shutdown between conversions. In standby mode, the reference buffer remains active, eliminating start-up delays.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- I2C compatible, 2-wire serial interface
- Sampling rate is 8Ksps
- ±16.5V overvoltage tolerant input multiplexer
- Internal 4.096V or external reference
- Total harmonic distortion of -80dB
- Integral nonlinearity (INL) is ±1LSB, differential nonlinearity (DNL) is ±1LSB
- Battery-Powered Applications; Data Acquisition; Industrial Control Systems; Robotics
Applications
Signal Processing, Industrial, Portable Devices, Robotics, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Resolution | 12bit |
| No. of Channels | 8Channels |
| Input Channel Type | Single Ended |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| No. of Pins | 24Pins |
| Operating Temperature Min | 0°C |
| Product Range | Octal 12-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 8kSPS |
| Supply Voltage Type | Single |
| Interfaces | I2C |
| ADC / DAC Case Style | DIP |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
