Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1248BCPE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y2038 |
| Product Range | Quad 10-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.490 |
| 5+ | $22.060 |
| 10+ | $19.620 |
| 25+ | $18.400 |
| 50+ | $17.730 |
| 100+ | $17.060 |
Price for:Each
Minimum: 1
Multiple: 1
$24.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1248BCPE+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 73Y2038 |
| Product Range | Quad 10-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| ADC Architecture | SAR |
| Resolution | 10bit |
| Sampling Rate | 133kSPS |
| No. of Channels | 4Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Differential, Single Ended |
| Interfaces | 4 Wire, Microwire, QSPI, SPI |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | DIP |
| Supply Voltage Max | 5.25V |
| IC Case / Package | DIP |
| No. of Pins | 16Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Quad 10-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Resolution | 10bit |
| No. of Channels | 4Channels |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.25V |
| No. of Pins | 16Pins |
| Operating Temperature Min | 0°C |
| Product Range | Quad 10-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 133kSPS |
| Supply Voltage Type | Single |
| Interfaces | 4 Wire, Microwire, QSPI, SPI |
| ADC / DAC Case Style | DIP |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
