MAX1232CSA+T
MPU Supervisor, 4.5V-5.5V supply, Active-High/Low, Push-Pull, 610 ms delay/4.62V threshold, NSOIC-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1232CSA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y2017RL Cut Tape73Y2017 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.420 | $7.42 |
| Total Price | $7.42 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.420 |
| 25+ | $5.300 |
| 50+ | $5.070 |
| 100+ | $4.840 |
| 250+ | $4.700 |
| 500+ | $4.610 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1232CSA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y2017RL Cut Tape73Y2017 |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | - |
| Reset Threshold Voltage – Max | - |
| Reset Threshold Voltage - Nom | 4.37V |
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| Reset Output Type | Active-High, Push-Pull / Active-Low, Push-Pull |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Delay Time | 610ms |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | NSOIC |
| Threshold Voltage | 4.62V |
Product Overview
The MAX1232CSA+T is a microprocessor (μP) monitor in 8 pin NSOIC package. This supervisory circuit provides μP housekeeping and power supply supervision functions while consuming only 1/10th power of DS1232 device. The MAX1232 enhances circuit reliability in μP systems by monitoring power supply, monitoring software execution and providing a debounced manual reset input. The MAX1232 is a plug-in upgrade of Dallas DS1232 device. A reset pulse of at least 250ms duration is supplied on power-up, power-down and low-voltage brownout conditions (5% or 10% supply tolerances can be selected digitally). It also has debounced manual reset input that forces reset outputs to their active states for a minimum of 250ms. A digitally programmable watchdog timer monitors software execution and can be programmed for timeout settings of 150ms, 600ms or 1.2s. The MAX1232 requires no external components and it is used in computers, controllers, intelligent instruments and critical μP power monitoring.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- VCC trip point of 4.62V (5%) and 4.37V (10%)
- Reset active time of 610ms
Applications
System Monitoring
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage – Min | - |
|---|---|
| Reset Threshold Voltage - Nom | 4.37V |
| Supply Voltage Min | 4.5V |
| Reset Output Type | Active-High, Push-Pull / Active-Low, Push-Pull |
| No. of Pins | 8Pins |
| Delay Time | 610ms |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | NSOIC |
| Reset Threshold Voltage – Max | - |
|---|---|
| No. of Monitored Voltages | 1Monitors |
| Supply Voltage Max | 5.5V |
| IC Case / Package | NSOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | - |
| Automotive Qualification Standard | - |
| Threshold Voltage | 4.62V |
Technical Docs (2)
Alternatives for MAX1232CSA+T
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
