
Need more?
| Quantity | Price |
|---|---|
| 1+ | $44.480 |
| 5+ | $41.160 |
| 10+ | $37.840 |
| 25+ | $35.280 |
| 50+ | $34.050 |
| 100+ | $32.820 |
| 250+ | $32.160 |
Product Information
Product Overview
The MAX1167BCEE+ is a multichannel, 16bit, 200Ksps analogue to digital converter in 16 pin QSOP package. This low power 16bit device feature a successive-approximation ADC, automatic power-down, integrated +4.096V reference and a high-speed SPI/QSPI/MICROWIRE compatible interface, this serial interface simplifies communication with microprocessors (µPs). It operate with a single +5V analogue supply and has a separate digital supply allowing direct interfacing with +2.7V to +5.5V digital logic. The device feature a scan mode that converts each channel sequentially or one channel continuously and it operate in two modes, external reference mode and internal reference mode. The External reference mode has two power modes normal mode and shutdown mode where as internal reference mode offers software programmable, power-down options.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Input voltage range from 0 to VREF
- Internal (+4.096V) or external (+3.8V to AVDD) reference
- Internal track/hold, 4MHz input bandwidth
- Internal or external clock, excellent dynamic performance and space saver
- 4-channel input Mux
- Low power of 3.6mA at 200Ksps, 1.85mA at 100Ksps, 185µA at 10Ksps and 0.6µA in full power-down mode
- Maximum relative accuracy (INL) is ±3LSB & differential nonlinearity (DNL ) is +1.75LSB
- Full-power bandwidth at -3dB point is 4MHz
Applications
Signal Processing, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
16bit
4Channels
Single Ended
4.75V
5.25V
16Pins
0°C
Quad 16-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
200kSPS
Single
SPI
QSOP
QSOP
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
