Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11312GTJ+Copy
Newark Part No.84Y6054
Product RangeQuad 8-Bit Flash ADCs
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.920 |
| 10+ | $10.160 |
| 25+ | $9.750 |
| 50+ | $9.350 |
| 120+ | $8.950 |
| 300+ | $8.620 |
| 540+ | $8.280 |
Price for:Each
Minimum: 1
Multiple: 1
$12.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11312GTJ+Copy
Newark Part No.84Y6054
Product RangeQuad 8-Bit Flash ADCs
Technical Datasheet
IC FunctionA/D & D/A Converter
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Package TypeTQFP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeQuad 8-Bit Flash ADCs
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
A/D & D/A Converter
Supply Voltage Max
5.25V
No. of Pins
32Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
4.75V
IC Package Type
TQFP
Operating Temperature Min
-40°C
Product Range
Quad 8-Bit Flash ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
