Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11300GCM+Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.84Y6048
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.580 |
| 10+ | $20.430 |
| 25+ | $19.150 |
| 50+ | $18.440 |
| 100+ | $17.730 |
| 250+ | $17.060 |
| 500+ | $16.660 |
Price for:Each
Minimum: 1
Multiple: 1
$25.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11300GCM+Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.84Y6048
Technical Datasheet
Resolution12bit
CMIC Type-
No. of GPIOs20GPIOs
No. of LUTs-
InterfacesSPI
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
ADC / DAC Case StyleTQFP
No. of Pins48Pins
CMIC Socket-
Input Channel TypeSerial
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution
12bit
No. of GPIOs
20GPIOs
Interfaces
SPI
Supply Voltage Range
4.75V to 5.25V
No. of Pins
48Pins
Input Channel Type
Serial
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
CMIC Type
-
No. of LUTs
-
Supply Voltage Range
4.75V to 5.25V
ADC / DAC Case Style
TQFP
CMIC Socket
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
