MAX1116EKA+T
Analog to Digital Converter, Low Power, SAR, 8 bit, 100 kSPS, 1 Channels, Single Ended, SPI

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1116EKA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y1904RL Cut Tape73Y1904 |
| Product Range | Single 8-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.940 | $3.94 |
| Total Price | $3.94 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 25+ | $2.730 |
| 50+ | $2.600 |
| 100+ | $2.470 |
| 250+ | $2.340 |
| 500+ | $2.330 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1116EKA+TCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel73Y1904RL Cut Tape73Y1904 |
| Product Range | Single 8-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| ADC Architecture | SAR |
| Resolution | 8bit |
| Sampling Rate | 100kSPS |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Single Ended |
| Interfaces | SPI |
| Supply Voltage Min | 4.5V |
| ADC / DAC Case Style | SOT-23 |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOT-23 |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 8-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MAX1116EKA+T is a single-supply, low-power, serial 8bit analogue to digital converter in 8 pin SOT-23 package. It features an internal track/hold (T/H), voltage reference, VDD monitor, clock and serial interface. The MAX1116 is specified from +4.5V to +5.5V and consume only 175μA at 100Ksps. The full-scale analogue input range is determined by the internal reference of +4.096V. The MAX1116 also feature AutoShutdown power-down mode which reduces power consumption to less than 1μA when the device is not in use. The 3-wire serial interface directly connects to SPI, QSPI and MICROWIRE devices without external logic. Conversions up to 100Ksps are performed using an internal clock. Typical applications include system diagnostics, battery-powered test equipment, receive-signal-strength indicators and 4mA to 20mA powered remote data-acquisition systems.
- Input voltage range from 0 to VREF
- Operating temperature range from -40°C to 85°C
- Relative accuracy and differential non linearity is ±1LSB
- Offset error is 0.5LSB and gain error is ±5%FSR
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Resolution | 8bit |
| No. of Channels | 1Channels |
| Input Channel Type | Single Ended |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 8-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 100kSPS |
| Supply Voltage Type | Single |
| Interfaces | SPI |
| ADC / DAC Case Style | SOT-23 |
| IC Case / Package | SOT-23 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
