Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11152EUB+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y6027
Product RangeSingle 18-Bit SAR ADCs
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.960 |
| 5+ | $24.330 |
| 10+ | $21.690 |
| 25+ | $20.640 |
| 50+ | $19.590 |
| 100+ | $18.940 |
| 250+ | $18.250 |
Price for:Each
Minimum: 1
Multiple: 1
$26.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11152EUB+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.84Y6027
Product RangeSingle 18-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution18bit
Sampling Rate500kSPS
No. of Channels1Channels
Input Channel TypePseudo Differential
Supply Voltage TypeSingle
InterfacesMicrowire, QSPI, SPI
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleµMAX
IC Case / PackageµMAX
No. of Pins10Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 18-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
500kSPS
Input Channel Type
Pseudo Differential
Interfaces
Microwire, QSPI, SPI
Supply Voltage Max
5.25V
IC Case / Package
µMAX
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Resolution
18bit
No. of Channels
1Channels
Supply Voltage Type
Single
Supply Voltage Min
4.75V
ADC / DAC Case Style
µMAX
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
Single 18-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
