Print Page
MAX1044ESA+T
DC/DC Charge Pump Adjustable Voltage Inverter, Divider, Doubler, 1.5V to 10V in, 20mA out, SO-8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1044ESA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y1855RL
Cut Tape73Y1855
Your Part Number
873 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.550 | $7.55 |
| Total Price | $7.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 25+ | $5.400 |
| 50+ | $5.170 |
| 100+ | $4.930 |
| 250+ | $4.790 |
| 500+ | $4.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1044ESA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel73Y1855RL
Cut Tape73Y1855
Technical Datasheet
IC Case / PackageNSOIC
Output TypeAdjustable
No. of Pins8Pins
Output Current Max20mA
Output Current Max20mA
Fixed Output Voltage Nom-
DC / DC Converter IC CaseNSOIC
Adjustable Output Voltage Min-20mV
Output Current20mA
Adjustable Output Voltage Max20V
Input Voltage Min1.5V
Input Voltage Max10V
TopologyDivider, Doubler, Inverting, Multiplier
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Case / Package
NSOIC
No. of Pins
8Pins
Output Current Max
20mA
DC / DC Converter IC Case
NSOIC
Output Current
20mA
Input Voltage Min
1.5V
Topology
Divider, Doubler, Inverting, Multiplier
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Output Type
Adjustable
Output Current Max
20mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
-20mV
Adjustable Output Voltage Max
20V
Input Voltage Max
10V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX1044ESA+T
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
