Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1044CSA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75Y6297
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 3000+ | $3.050 |
| 6000+ | $2.990 |
| 12000+ | $2.930 |
| 18000+ | $2.870 |
| 30000+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1044CSA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75Y6297
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
Input Voltage Min1.5V
Input Voltage Max10V
Max Output Current20mA
Output Current20mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3V
Output Voltage Max20V
Switching Frequency Typ5kHz
Efficiency98%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseSOIC
Switching Frequency10kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Divider, Doubler, Inverting, Multiplier
Input Voltage Max
10V
Output Current
20mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
20V
Efficiency
98%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
10kHz
No. of Outputs
1Outputs
Input Voltage Min
1.5V
Max Output Current
20mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
3V
Switching Frequency Typ
5kHz
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SOIC
Technical Docs (2)
Alternatives for MAX1044CSA+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
