Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1044CSA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69AH0856RL
Cut Tape69AH0856
Your Part Number
1,038 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.020 | $6.02 |
| Total Price | $6.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.020 |
| 25+ | $4.240 |
| 50+ | $4.130 |
| 100+ | $4.010 |
| 250+ | $3.810 |
| 500+ | $3.700 |
| 1000+ | $3.610 |
| 2500+ | $3.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1044CSA+TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel69AH0856RL
Cut Tape69AH0856
Technical Datasheet
Output TypeFixed
IC Case / PackageNSOIC
No. of Pins8Pins
Output Current Max20mA
Output Current Max20mA
DC / DC Converter IC CaseNSOIC
Fixed Output Voltage Nom-10V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Current20mA
Input Voltage Min1.5V
Input Voltage Max10V
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
No. of Pins
8Pins
Output Current Max
20mA
Fixed Output Voltage Nom
-10V
Adjustable Output Voltage Max
-
Input Voltage Min
1.5V
Topology
Divider, Doubler, Inverting, Multiplier
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
IC Case / Package
NSOIC
Output Current Max
20mA
DC / DC Converter IC Case
NSOIC
Adjustable Output Voltage Min
-
Output Current
20mA
Input Voltage Max
10V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
