Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1039AEEE+TCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Re-Reel73Y1852RL Cut Tape73Y1852 |
| Product Range | 12 Channel 8-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
1,521 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.770 | $12.77 |
| Total Price | $12.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.770 |
| 25+ | $9.320 |
| 50+ | $8.950 |
| 100+ | $8.570 |
| 250+ | $8.500 |
| 500+ | $8.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX1039AEEE+TCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | Re-Reel73Y1852RL Cut Tape73Y1852 |
| Product Range | 12 Channel 8-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| ADC Architecture | SAR |
| Resolution | 8bit |
| Sampling Rate | 188kSPS |
| No. of Channels | 12Channels |
| Input Channel Type | Bipolar, Pseudo Differential, Single Ended |
| Supply Voltage Type | Single |
| Interfaces | I2C |
| Supply Voltage Min | 2.7V |
| ADC / DAC Case Style | QSOP |
| Supply Voltage Max | 3.6V |
| IC Case / Package | QSOP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 12 Channel 8-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Resolution | 8bit |
| No. of Channels | 12Channels |
| Supply Voltage Type | Single |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 3.6V |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | 12 Channel 8-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 188kSPS |
| Input Channel Type | Bipolar, Pseudo Differential, Single Ended |
| Interfaces | I2C |
| ADC / DAC Case Style | QSOP |
| IC Case / Package | QSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Alternatives for MAX1039AEEE+T
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
