
2,860 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $21.540 |
| 5+ | $20.740 |
| 10+ | $20.400 |
| 25+ | $19.960 |
| 50+ | $19.640 |
| 100+ | $19.320 |
| 250+ | $18.930 |
Product Information
Product Overview
LTM8083 is a Buck-Boost µModule® regulator. Included in the package are the switching controller, power switches, inductor, and support components. All that is needed to complete the design is resistors for setting the output voltage and operating frequency, and input and output capacitors. It can regulate output voltages between 1V and 36V with seamless low-noise transitions between operation regions, as well as controlling both input and output average currents through external sense resistors. The low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. It is used in application such as battery-operated devices, test and measurement equipment, industrial control, solar powered voltage regulator, solar powered battery charging etc.
- Wide input voltage range is 3V to 36V
- Integrated three-terminal capacitors and spread spectrum for excellent EMI performance
- Compliant with CISPR25 class 5 limits
- Adjustable output current limit, output current monitoring
- Switching frequency is 300KHz typical at (RT = 178Kohm)
- Output voltage ripple is 10mV typical at (VOUT = 12V, IOUT = 0A)
- Quiescent current into VIN is 0.9µA typical at (EN/UVLO = 0V, shutdown)
- Operating temperature is -40°C to 125°C
- Package style is 49-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
-
36V
1.5A
3V
2.22mm
6.25mm
No SVHC (04-Feb-2026)
BGA-49, Micro Module
1V
1.5A
Adjustable
36V
6.25mm
LTM8083 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
