
Need more?
| Quantity | Price |
|---|---|
| 1+ | $55.130 |
| 5+ | $48.430 |
| 10+ | $41.730 |
Product Information
Product Overview
LTM8080MPY#PBF is a dual 500mA or single 1A ultralow noise, ultrahigh PSRR µModule® regulator. It has a cascaded architecture that contains a 40VIN step-down silent switcher regulator with an integrated EMI noise shield followed by dual high-performance low-dropout linear regulator. The dual LDO features ADI’s ultralow-noise and ultrahigh PSRR architecture for powering noise-sensitive applications. This is an integrated solution comprised of a switcher and LDOs, it offers both advantages while maintaining a small size and significantly reduced PCB layout sensitivity. Applications includer power supplies is PLLs, VCOs, Mixers, LNAs, very low-noise instrumentation, high speed/high precision data converters, medical applications like imaging, diagnostics.
- Ball grid array BGA package type, temperature range from -55°C to 125°C
- Dual LDOs powered by an integrated switching step-down regulator
- low-noise silent switcher® architecture with an integrated EMI noise shield
- CISPR22 class B and CISPR25 class 5 compliant
- Ultralow output RMS noise <lt/>1μVRMS (10Hz to 100KHz), ultralow output spot noise 2nV/√Hz at 10KHz
- Ultrahigh PSRR 80dB at 100KHz, wide input voltage 3.5V to 40V
- Wide output voltage 0V to 8V, dual 500mA continuous current at TA = 85°C
- Voltage tracking function to minimize power loss
- 100μA SET pin current with ±1% initial accuracy, selectable switching frequency 200KHz to 2.2MHz
- External synchronization, programmable power good, parallelable for lower noise and higher current
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
3.5V
500mA
BGA
Surface Mount
0V
2.2MHz
-55°C
-
No SVHC (04-Feb-2026)
-
Adjustable
Buck (Step Down)
40V
500mA
48Pins
-
8V
-
125°C
-
BGA
2.2MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
