Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $28.980 |
| 5+ | $26.180 |
| 10+ | $23.380 |
| 25+ | $21.980 |
| 50+ | $21.210 |
| 100+ | $20.450 |
Product Information
Product Overview
LTM8073 is a 60VIN, 3A (continuous) or 5A (peak) step-down Silent Switcher µModule® (power module) regulator. Included in the package are the switching controller, power switches, inductor, and all support components. Operating over an input voltage range of 3.4V to 60V, it supports an output voltage range of 0.8V to 15V and a switching frequency range of 200KHz to 3MHz, each set by a single resistor. Only the input and output filter capacitors are needed to finish the design. The low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. It is widely used in applications such as power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation etc.
- Complete step-down switch mode power supply
- Wide input voltage range is 3.4V to 60V
- Wide output voltage range is 0.8V to 15V
- Upto 5A peak current, parallelable for increased output current
- Programmable soft-start
- 3A continuous output current, 24VIN, 5VOUT, TA = 85°C
- Quiescent current into VIN is 3µA maximum at (RUN = 0V, TJ = 25°C, VIN = 12V)
- Operating temperature is -40°C to 125°C
- Package style is 48-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
-
15V
3A
3.4V
3.32mm
6.25mm
No SVHC (25-Jun-2025)
BGA-48, Micro Module
800mV
3A
Adjustable
60V
9mm
LTM8073 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate