LTM8062EV#PBF
Battery Charger IC, Lead Acid/LiFePO4/Li-Ion/Li-Pol, 14.4 V/2.1 A Charge, -40 to 125 °C, LGA-77

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM8062EV#PBFCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 51AK7619 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $30.880 |
| 5+ | $27.920 |
| 10+ | $24.960 |
| 25+ | $23.480 |
| 50+ | $23.010 |
| 100+ | $22.540 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM8062EV#PBFCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 51AK7619 |
| Technical Datasheet | |
| Battery Type | Lead Acid, LiFePO4, Li-Ion, Li-Pol |
| Input Voltage | 32V |
| Battery Charge Voltage | 14.4V |
| Charge Current | 2.1A |
| IC Case / Package | LGA |
| No. of Pins | 77Pins |
| No. of Cells | 5Cells |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| IC Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTM8062 is a complete 32VIN, 2A µModule® power tracking battery charger. It provide a constant-current/constant-voltage charge characteristic, a 2A maximum charge current, and employ a 3.3V float voltage feedback reference, so any desired battery float voltage upto 14.4V for the device can be programmed with a resistor divider. It employ an input voltage regulation loop, which reduces charge current if the input voltage falls below a programmed level, set with a resistor divider. When the device is powered by a solar panel, this input regulation loop is used to maintain the panel at peak output power. It also feature preconditioning trickle charge, bad battery detection, a choice of termination schemes and automatic restart. It is used in applications such as industrial handheld instruments, 12V to 24V automotive and heavy equipment, desktop cradle chargers, solar power battery charging etc.
- Complete battery charger system
- Wide input voltage range is 4.95V to 32V
- 2A charge current, accommodates Li-Ion/polymer, LiFePO4, SLA
- Integrated input reverse voltage protection
- User selectable termination: C/10 or termination timer
- 0.75% float voltage reference accuracy
- Operating frequency is 1MHz typical at (TA = 25°C, RUN = 2V)
- Input supply current is 85µA typical at ( TA = 25°C, RUN = 2V)
- Operating temperature is -40°C to 125°C
- Package style is 77-lead LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Battery Type | Lead Acid, LiFePO4, Li-Ion, Li-Pol |
|---|---|
| Battery Charge Voltage | 14.4V |
| IC Case / Package | LGA |
| No. of Cells | 5Cells |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage | 32V |
|---|---|
| Charge Current | 2.1A |
| No. of Pins | 77Pins |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
