
273 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $30.370 |
| 5+ | $27.400 |
| 10+ | $24.420 |
| 25+ | $22.930 |
| 50+ | $22.110 |
| 100+ | $21.300 |
Product Information
Product Overview
LTM8051 is a step-down Silent Switcher μModule® regulator. The silent switcher architecture minimizes EMI while delivering high efficiency at frequencies upto 3MHz. Included in the package are the controllers, power switches, inductors, and support components. Operating over a wide input voltage range, this device supports output voltages from 0.8V to 8V, and a switching frequency range of 300KHz to 3MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. It is used in application such as automated test equipment, distributed supply regulation, industrial supplies, medical equipment etc.
- CISPR22 class B compliant, CISPR25 class 5 compliant
- Wide input voltage range is 3V to 40V
- Wide output voltage range is 0.8V to 8V
- Multiphase or multi-µModule parallelable for increased output current
- 1.2A continuous output current per channel at 12VIN, 3.3VOUT, TA = 85°C
- Quiescent current into VINn is 2μA typical at (RUNn = 0)
- Operating junction temperature is -40°C to 125°C
- Package style is 91-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
4Outputs
3V
1.2A
91Pins
-
8V
-
125°C
-
No SVHC (04-Feb-2026)
3MHz
Adjustable
Buck (Step Down)
40V
BGA
Surface Mount
800mV
3MHz
-40°C
-
MSL 3 - 168 hours
BGA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
