Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4709HY#PBFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.80AK4853
Product Range4.2V 3.3A LDO Voltage Regulators
Your Part Number
77 In Stock
116 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.980 |
| 5+ | $41.390 |
| 10+ | $40.710 |
| 25+ | $39.840 |
| 50+ | $39.190 |
| 100+ | $38.410 |
Price for:Each
Minimum: 1
Multiple: 1
$42.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4709HY#PBFCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.80AK4853
Product Range4.2V 3.3A LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min600mV
Input Voltage Max5.5V
No. of Outputs3Outputs
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min500mV
Output Voltage Max4.2V
PolarityPositive Output
Max Output Current3.3A
Output Current Max3.3A
Output Current Max3.3A
Dropout Voltage Typ @ Current45mV
Dropout Voltage - Typ @ Current45mV
Dropout Voltage Typ @ Current45mV
IC MountingSurface Mount
IC Case / PackageBGA
No. of Pins98Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range4.2V 3.3A LDO Voltage Regulators
SVHCLead (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage Nom
-
Output Voltage Min
500mV
Polarity
Positive Output
Output Current Max
3.3A
Dropout Voltage Typ @ Current
45mV
Dropout Voltage Typ @ Current
45mV
IC Case / Package
BGA
Operating Temperature Min
-40°C
Product Range
4.2V 3.3A LDO Voltage Regulators
Input Voltage Min
600mV
No. of Outputs
3Outputs
Output Voltage - Nom
-
Output Voltage Max
4.2V
Max Output Current
3.3A
Output Current Max
3.3A
Dropout Voltage - Typ @ Current
45mV
IC Mounting
Surface Mount
No. of Pins
98Pins
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
