Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4709EY#PBFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.80AK4852
Product Range4.2V 3.3A LDO Voltage Regulators
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $40.300 |
| 5+ | $38.790 |
| 10+ | $38.170 |
| 25+ | $37.350 |
| 50+ | $36.750 |
| 100+ | $36.020 |
Price for:Each
Minimum: 1
Multiple: 1
$40.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4709EY#PBFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.80AK4852
Product Range4.2V 3.3A LDO Voltage Regulators
Output TypeAdjustable
Input Voltage Min600mV
Input Voltage Max5.5V
No. of Outputs3Outputs
Output Voltage - Nom-
Output Voltage Nom-
Output Voltage Min500mV
Output Voltage Max4.2V
PolarityPositive Output
Max Output Current3.3A
Output Current Max3.3A
Output Current Max3.3A
Dropout Voltage Typ @ Current45mV
Dropout Voltage Typ @ Current45mV
Dropout Voltage - Typ @ Current45mV
IC MountingSurface Mount
IC Case / PackageBGA
No. of Pins98Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range4.2V 3.3A LDO Voltage Regulators
SVHCLead (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Min
500mV
Polarity
Positive Output
Output Current Max
3.3A
Dropout Voltage Typ @ Current
45mV
Dropout Voltage - Typ @ Current
45mV
IC Case / Package
BGA
Operating Temperature Min
-40°C
Product Range
4.2V 3.3A LDO Voltage Regulators
SVHC
Lead (04-Feb-2026)
Input Voltage Min
600mV
No. of Outputs
3Outputs
Output Voltage Nom
-
Output Voltage Max
4.2V
Max Output Current
3.3A
Output Current Max
3.3A
Dropout Voltage Typ @ Current
45mV
IC Mounting
Surface Mount
No. of Pins
98Pins
Operating Temperature Max
125°C
MSL
MSL 4 - 72 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
