Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4702EY#PBFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.76AK6066
Product RangeLTM4702 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $21.410 |
| 5+ | $20.610 |
| 10+ | $20.280 |
| 25+ | $19.840 |
| 50+ | $19.520 |
| 100+ | $19.200 |
| 250+ | $18.820 |
Price for:Each
Minimum: 1
Multiple: 1
$21.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM4702EY#PBFCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.76AK6066
Product RangeLTM4702 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeBGA-49, Micro Module
Output Power Max-
Output Voltage Min300mV
Output Voltage Max5.7V
Output Current Max8A
Output Current Max8A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max16V
Height5.07mm
Depth6.25mm
Width6.25mm
Product RangeLTM4702 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
-
Output Voltage Max
5.7V
Output Current Max
8A
Input Voltage DC Min
3V
Height
5.07mm
Width
6.25mm
SVHC
No SVHC (04-Feb-2026)
DC / DC Converter Type
BGA-49, Micro Module
Output Voltage Min
300mV
Output Current Max
8A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
16V
Depth
6.25mm
Product Range
LTM4702 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
