
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4700EY#PBFCopy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | 50AK4407 |
| Product Range | LTM4700 Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $241.010 |
| 5+ | $232.010 |
| 10+ | $228.240 |
| 25+ | $223.330 |
| 50+ | $218.860 |
| 100+ | $214.400 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4700EY#PBFCopy |
| Manufacturer Standard Lead Time | 39 weeks |
| Newark Part No. | 50AK4407 |
| Product Range | LTM4700 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | BGA-330, Micro Module |
| Output Power Max | - |
| Output Voltage Min | 500mV |
| Output Voltage Max | 1.8V |
| Output Current Max | 100A |
| Output Current Max | 100A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 16V |
| Height | 7.87mm |
| Depth | 15mm |
| Width | 22mm |
| Product Range | LTM4700 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTM4700 is a dual 50A or single 100A step-down µModule® (power module) DC/DC regulator featuring remote configurability and telemetry-monitoring of power management parameters over PMBus an open standard I²C-based digital interface protocol. It is comprised of fast analog control loops, precision mixed signal circuitry, EEPROM, power MOSFETs, inductors and supporting components. This device’s 2-wire serial interface allows outputs to be margined, tuned and ramped up and down at programmable slew rates with sequencing delay times. Input and output currents and voltages, output power, temperatures, uptime and peak values are readable. At start-up, output voltages, switching frequency, and channel phase angle as-assignments can be set by pin-strapping resistors. It is used in application like system optimization, characterization and data mining in prototype, production and field environments, telecom, datacom, and storage systems.
- Wide input voltage range from 4.5V to 16V
- Output voltage range from 0.5V to 1.8V
- ±0.5% maximum DC output error over temperature
- ±3% current readback accuracy (25°C to 125°C)
- Integrated input current sense amplifier
- 400KHz PMBus-compliant I2C serial interface, supports telemetry polling rates upto 125Hz
- Integrated 16bit ∆Σ ADC, constant frequency current mode control
- Parallel and current share multiple modules, digital soft-start/stop ramp
- Operating temperature is -40°C to 125°C
- Package style is 330-pin BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | - |
| Output Voltage Max | 1.8V |
| Output Current Max | 100A |
| Input Voltage DC Min | 4.5V |
| Height | 7.87mm |
| Width | 22mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter Type | BGA-330, Micro Module |
|---|---|
| Output Voltage Min | 500mV |
| Output Current Max | 100A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 16V |
| Depth | 15mm |
| Product Range | LTM4700 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
