
Need more?
| Quantity | Price |
|---|---|
| 1+ | $123.080 |
| 5+ | $122.080 |
| 10+ | $121.080 |
| 25+ | $118.660 |
| 50+ | $116.240 |
| 100+ | $113.820 |
Product Information
Product Overview
LTM4678 is a dual 25A or single 50A step-down µModule® (power module) DC/DC regulator featuring remote configurability and telemetry-monitoring of power management parameters over PMBus an open standard I²C-based digital interface protocol. It is comprised of digitally programmable analog control loops, precision mixed-signal circuitry, EEPROM, power MOSFETs, inductors and supporting components. This device’s 2-wire serial interface allows outputs to be margined, tuned and ramped up and down at programmable slew rates with sequencing delay times. True input current sense, output currents and voltages, output power, temperatures, uptime and peak values are readable. Custom configuration of the EEPROM contents is not required. At start-up, output voltages, switching frequency, and channel phase angle assignments can be set by pin strapping resistors. It is used in application like system optimization, characterization and data mining in prototype, production and field environments etc.
- Wide input voltage range is 4.5V to 16V
- Output voltage range is 0.5V to 3.4V
- Sub-milliohm DCR current sensing, integrated input current sense amplifier
- 400KHz PMBus-compliant I²C serial interface, supports telemetry polling rates upto 125Hz
- Integrated 16bit ∆Σ ADC, constant frequency current mode control
- Parallel and current share upto 250A
- ±0.5% maximum DC output error over temperature
- Digital soft-start/stop ramp, program analog loop
- Operating temperature is -40°C to 125°C
- Package style is 144-pin BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
-
3.4V
50A
4.5V
5.86mm
16mm
No SVHC (04-Feb-2026)
BGA-144, Micro Module
500mV
50A
Adjustable
16V
16mm
LTM4678 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
